Microchip ATSAML10D14A-MU

MCU 32-Bit ARM Cortex-M23 RISC 16KB Flash 1.62V to 3.63V 24-Pin VQFN Tray/Tube
$ 1.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAML10D14A-MU.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

Geoflip

Microchip SCT

Inventory History

3 month trend:
-8.05%

CAD Models

Download Microchip ATSAML10D14A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.884
$ 1.96
$ 1.96
Stock
111,609
133,402
133,402
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M23
ARM Cortex-M23
ARM Cortex-M23
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
4 kB
4 kB
Interface
-
I2C, LIN, SMBus, SPI, USART
I2C, LIN, SMBus, SPI, USART
Number of I/Os
-
17
17
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
3.63 V
3.63 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
125 °C
125 °C

Supply Chain

Projected EOL Date2044-06-25
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip ATSAML10D14A-MU provided by its distributors.

MCU 32-Bit ARM Cortex-M23 RISC 16KB Flash 1.62V to 3.63V 24-Pin VQFN Tray/Tube
SAML10: 16KB Flash 4KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN-24
Mcu Arm, 32Mhz, Arm Cortex-M23, 32 Bit; |Microchip Technology ATSAML10D14A-MU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.