Microchip ATSAML10D14A-MFT

MCU 32-Bit SAM L10 ARM Cortex M23 RISC 16KB Flash 1.62V to 3.63V 24-Pin VQFN T/R
$ 1.96
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAML10D14A-MFT.

Microchip

Datasheet0 pages0 years ago

LCSC

Newark

Geoflip

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAML10D14A-MFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 2.065
$ 2.065
Stock
125,680
79,976
79,976
Authorized Distributors
6
6
6
Core Architecture
Arm Cortex-M23
Arm Cortex-M23
Arm Cortex-M23
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
4 kB
-
-
Interface
I2C, LIN, SMBus, SPI, USART
-
-
Number of I/Os
17
-
-
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Min Supply Voltage
1.62 V
-
-
Max Supply Voltage
3.63 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
125 °C
-
-

Supply Chain

Projected EOL Date2044-10-10
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAML10D14A-MFT provided by its distributors.

MCU 32-Bit SAM L10 ARM Cortex M23 RISC 16KB Flash 1.62V to 3.63V 24-Pin VQFN T/R
Mcu, 32Bit, 32Mhz, Vqfn-24; |Microchip Technology ATSAML10D14A-MFT
ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~125C TA 32MHz 4K x 8 1.62V~3.63V
QFN24, 16KBFlash/4KB SRAM,125 Temp,Green,T&R
Touch and Gesture, 2048Bytes, 1.62V to 3.63V, VQFN-24, RoHS
Microchip SCT
IC MCU 32BIT 16KB FLASH 24VQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.