Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAME70Q21B-CN

MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V Automotive AEC-Q100 144-Pin LFBGA Tray
$ 17.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70Q21B-CN.

Upverter

Datasheet1,976 pages7 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-63.24%

CAD Models

Download Microchip ATSAME70Q21B-CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.88
$ 16.96
Stock
146,519
114,090
Authorized Distributors
6
6
Case/Package
LFBGA
LFBGA
Number of Pins
144
144
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Number of I/Os
114
114
Interface
2-Wire, CAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
2-Wire, CAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
2 MB
2 MB
Min Supply Voltage
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-09-26
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAME70Q21B-CN provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V Automotive AEC-Q100 144-Pin LFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PBGA144
ARM MCU, SAM 32 Family SAM E70 Series Microcontrollers, ARM Cortex-M7, 32 bit, 300 MHz, 2 MB
Microchip SAME70Series microcontroller, ARM Cortex M7kernel, 144needle, LFBGAencapsulation, 2CANpassageway
SAME70 Series 2 MB Flash 384 kB RAM SMT 32-Bit Microcontroller - LFBGA-144
IC MCU 32BIT 2MB FLASH 144LFBGA ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit Single-Core 300MHz 2MB (2M x 8) FLASH 144-LFBGA (10x10)
ARM Microcontrollers - MCU; MICROCHIP; ATSAME70Q21B-CN; FLASH; 300 MHz; 2 MB; 2-Wire, CAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
MCU, ARM CORTEX-M7, 300MHZ, LFBGA-144; Product Range: ARM Cortex-M7 Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 300MHz; Program Memory Size: 2MB; RAM Memory Size: 384KB; No. of Pins: 144Pins; M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAME70Q21BCN