Microchip ATSAME70N19B-CNT

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TFBGA T/R
$ 15.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70N19B-CNT.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAME70N19B-CNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.96
$ 10.78
Stock
75,505
112,357
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Number of I/Os
-
75
Interface
-
2-Wire, CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-
Number of ADC Channels
-
10
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
TFBGA
TFBGA
Number of Pins
100
100

Supply Chain

Projected EOL Date2044-04-18
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2018-04-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAME70N19B-CNT provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TFBGA T/R
Mcu, 32Bit, 300Mhz, Tfbga-100; |Microchip Technology ATSAME70N19B-CNT
Cortex-M7, 256 KB, 1.7 to 3.6V, TFBGA-100, RoHS
Microchip SCT
Cortex-M7, 300 MHZ, 512KB Flash, 256KB SRAM
IC MCU 32BIT 512KB FLSH 100TFBGA
IC MCU 32BIT 512KB FLASH 100BGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.