Microchip ATSAME70N19B-CN

MCU 32-Bit ATSAME70 ARM Cortex-M7 RISC 512KB Flash 1.7V to 3.6V 100-Pin TFBGA Tray
$ 10.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70N19B-CN.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip ATSAME70N19B-CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.78
$ 15.96
Stock
115,799
75,252
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Number of I/Os
75
-
Interface
2-Wire, CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
-
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
RAM Size
256 kB
-
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
-
-
Min Supply Voltage
1.7 V
-
Max Supply Voltage
3.6 V
-
Number of ADC Channels
10
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
TFBGA
TFBGA
Number of Pins
100
100
Min Operating Temperature
-40 °C
-
Max Operating Temperature
105 °C
-

Supply Chain

Projected EOL Date2044-04-19
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Descriptions

Descriptions of Microchip ATSAME70N19B-CN provided by its distributors.

MCU 32-Bit ATSAME70 ARM Cortex-M7 RISC 512KB Flash 1.7V to 3.6V 100-Pin TFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PBGA100
MCU 32-Bits, 512kb Flash, 256kb SRAM, 300 Mhz AFE 12Bits, DAC 12 Bits, Can-FD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.