Microchip ATSAME70J21A-ANT

MCU 32-Bit SAM E70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 64-Pin LQFP T/R
$ 19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70J21A-ANT.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Microchip ATSAME70J21A-ANT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19
$ 12.85
Stock
108,313
48,867
Authorized Distributors
6
6
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
300 MHz
300 MHz
Flash Memory Size
-
-
RAM Size
384 kB
384 kB
Interface
CAN, Ethernet, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
44
44
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
-
1.08 V
Max Supply Voltage
-
1.32 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

ARM MCU, 32-bit, ARM Cortex-M7, 300 MHz, 2 Megabytes, 384 Kilobytes, 64Pins, LQFP
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK12DX128VLH5
Kinetis K12: 50MHz Cortex-M4 Performance MCU, 192KB Flash, 32KB SRAM, 64-LQFP
NXP SemiconductorsMK10DX64VLH7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMK10DX256VLH7
Microcontroller 32-Bit ARM Cortex M4 RISC 256K-byte Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 2048KB Flash 1.2/3.3V 64-Pin LQFP T/R

Descriptions

Descriptions of Microchip ATSAME70J21A-ANT provided by its distributors.

MCU 32-Bit SAM E70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PQFP64
Mcu, 32Bit, 300Mhz, Lqfp-64; |Microchip Technology ATSAME70J21A-ANT
Cortex-M7, 384 KB, 1.7 to 3.6V, LQFP-64, RoHS
Microchip SCT
BGA,GREEN,EXT IND TEMP,MRL A - CM7,2048KB FLASH,384KB SRAM,L
CM7,2048kB Flash,384kB SRAM,LQFP64,T&R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.