Microchip ATSAME51N20A-AFT

MCU 32-Bit SAM E51 ARM Cortex M4F RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin TQFP T/R
$ 7.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME51N20A-AFT.

Microchip

Datasheet0 pages0 years ago

Upverter

Electro Sonic

Microchip SCT

Newark

Inventory History

3 month trend:
-4.20%

CAD Models

Download Microchip ATSAME51N20A-AFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.55
$ 7.83
$ 7.83
Stock
96,695
74,656
74,656
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
81
81
81
Interface
CAN, Ethernet, I2C, I2S, IrDA, LIN, RS-485, SMBus, SPI, USART, USB
CAN, I2C, I2S, LIN, RS-485, SMBus, SPI, USART, USB
CAN, I2C, I2S, LIN, RS-485, SMBus, SPI, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
RAM Size
256 kB
256 kB
256 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Number of ADC Channels
28
28
28
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2044-08-07
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip ATSAME51N20A-AFT provided by its distributors.

MCU 32-Bit SAM E51 ARM Cortex M4F RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin TQFP T/R
Mcu, 32Bit, 120Mhz, Tqfp-100; |Microchip Technology ATSAME51N20A-AFT
Cortex-M4F, 256 KB, 1.71 to 3.6V, TQFP-100, RoHS
Microchip SCT
CM4, TQFP 100, 1MFlash,T&R, USB,CAN ,Extended Temp
IC MCU 32BIT 1MB FLASH 100TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.