Microchip ATSAME51N20A-AF

MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.63V 100-Pin TQFP Tray
$ 7.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME51N20A-AF.

Microchip

Datasheet0 pages0 years ago

Upverter

Newark

Electro Sonic

Geoflip

Inventory History

3 month trend:
-98.68%

CAD Models

Download Microchip ATSAME51N20A-AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.83
$ 7.55
$ 7.55
Stock
84,225
96,695
96,695
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
81
81
81
Interface
CAN, I2C, I2S, LIN, RS-485, SMBus, SPI, USART, USB
CAN, Ethernet, I2C, I2S, IrDA, LIN, RS-485, SMBus, SPI, USART, USB
CAN, Ethernet, I2C, I2S, IrDA, LIN, RS-485, SMBus, SPI, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
RAM Size
256 kB
256 kB
256 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Number of ADC Channels
28
28
28
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2044-08-07
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Descriptions

Descriptions of Microchip ATSAME51N20A-AF provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.63V 100-Pin TQFP Tray
Mcu, 32Bit, 120Mhz, Tqfp-100; |Microchip Technology ATSAME51N20A-AF
Cortex-M4F, 256 KB, 1.71 to 3.6V, TQFP-100, RoHS
Microchip SCT
CM4, TQFP 100, 1MFlash,Tray, USB,CAN ,Extended Temp
IC MCU 32BIT 1MB FLASH 100TQFP
TQFP-100(14x14) Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.