Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAME51J19A-MUT-EFP

Microcontroller 32-Bit ARM Cortex-M4F RISC 512KB Flash 64-Pin VQFN T/R
$ 15.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME51J19A-MUT-EFP.

Microchip

Datasheet0 pages0 years ago

Newark

Augswan

Geoflip

Alternate Parts

Price @ 1000
$ 15.18
$ 5.095
$ 5.095
Stock
124,158
104,637
104,637
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
51
51
Interface
-
CAN, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
512 kB
512 kB
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-07-04
Country of AssemblyPhilippines, Taiwan
Country of FabricationSingapore
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2019-07-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAME51J19A-MUT-EFP provided by its distributors.

Microcontroller 32-Bit ARM Cortex-M4F RISC 512KB Flash 64-Pin VQFN T/R
CM4, QFN64, 512KFlash ,T&R, USB, CAN, Extended Flash Performance
Mcu, 32Bit, 120Mhz, Vqfn-64; |Microchip Technology ATSAME51J19A-MUT-EFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.