Microchip ATSAME51J19A-MU

MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.63V 64-Pin VQFN Tray
$ 5.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME51J19A-MU.

Microchip

Datasheet0 pages0 years ago

element14 APAC

Electro Sonic

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+27.03%

CAD Models

Download Microchip ATSAME51J19A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.21
$ 5.73
$ 5.73
Stock
108,667
1,237,371
1,237,371
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
192 kB
-
-
Interface
CAN, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
-
-
Number of I/Os
51
-
-
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Min Supply Voltage
1.71 V
-
-
Max Supply Voltage
3.63 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-06-20
Country of AssemblyPhilippines, Taiwan
Country of FabricationSingapore
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Descriptions

Descriptions of Microchip ATSAME51J19A-MU provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.63V 64-Pin VQFN Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS
ARM Microcontrollers - MCU 120MHZ 512KB FLASH 6 4 QFN PKG 85C
SAMD51 Series 512 kB Flash 192 kB RAM 32-Bit SMT Microcontroller - QFN-64
1.71V~3.63V 120MHz 192KB FLASH 512KB Power outage detection/reset,DMA,I²S,POR,PWM inside 51 1.71V 3.63V 120MHz CANbus,EBI,EMI,I2C,IrDA,LINbus,MMC,QSPI,SD,SPI,UART,USART,USB A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M4F QFN SMD mount 9mm*9mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAME51J19A-MU.