Microchip ATSAME51J19A-MU-EFP

Microcontroller 32-Bit ARM Cortex-M4F RISC 512KB Flash 64-Pin VQFN Tray
$ 5.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME51J19A-MU-EFP.

Microchip

Datasheet0 pages0 years ago

Newark

Augswan

Geoflip

CAD Models

Download Microchip ATSAME51J19A-MU-EFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.21
$ 5.21
$ 5.21
Stock
90,093
121,139
121,139
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
51
51
Interface
-
CAN, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
512 kB
512 kB
RAM Size
-
192 kB
192 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
-
-
-
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.63 V
3.63 V
Number of ADC Channels
-
24
24
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2044-07-04
Country of AssemblyPhilippines, Taiwan
Country of FabricationSingapore
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2019-07-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAME51J19A-MU-EFP provided by its distributors.

Microcontroller 32-Bit ARM Cortex-M4F RISC 512KB Flash 64-Pin VQFN Tray
CM4, QFN64, 512KFlash, Tray, USB, CAN, Extended Flash Performance
Mcu, 32Bit, 120Mhz, Vqfn-64; |Microchip Technology ATSAME51J19A-MU-EFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.