Microchip ATSAMD51P20A-AUT

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP128
$ 6.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51P20A-AUT.

Upverter

Datasheet0 pages0 years ago

Microchip

Newark

Electro Sonic

Geoflip

Inventory History

3 month trend:
-22.04%

CAD Models

Download Microchip ATSAMD51P20A-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.825
$ 7.08
$ 7.08
Stock
126,367
109,542
109,542
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
256 kB
256 kB
Interface
Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Ethernet, I2C, SPI, USB
Ethernet, I2C, SPI, USB
Number of I/Os
99
99
99
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-06-20
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMD51P20A-AUT provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP128
MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V 128-Pin TQFP T/R
IC MCU 32BIT 1MB FLASH 128TQFP / ARM® Cortex®-M4F SAM D51 Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
1.71V~3.63V 120MHz 256KB Flash 1MB MCU, ARM Cortex-M4F, TQFP-128, SMD, Adhesive Mount, Brown-out Detect/Reset, DMA, I2S, POR, PWM, EBI, EMI, I2C, IrDA, LINbus, MMC, QSPI, SD, SPI, UART, USART, USB, A/D 32x12b, D/A 2x12b

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.