Microchip ATSAMD51P20A-AU

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP128
$ 7.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51P20A-AU.

Upverter

Datasheet0 pages0 years ago

Microchip

element14 APAC

Electro Sonic

Geoflip

Inventory History

3 month trend:
-37.59%

CAD Models

Download Microchip ATSAMD51P20A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.08
$ 6.825
$ 6.825
Stock
109,542
126,367
126,367
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
256 kB
-
-
Interface
Ethernet, I2C, SPI, USB
Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Number of I/Os
99
99
99
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-06-20
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMD51P20A-AU provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP128
MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V 128-Pin TQFP Tray
SAMD51 Series 1 MB Flash 256 kB RAM 32-Bit SMT Microcontroller - TQFP-128
1MB 1.71V~3.63V ARM Cortex-M4 120MHz FLASH 99 TQFP-128(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
1.71V~3.63V 120MHz 256KB Flash 1MB Brown-out Detect/Reset,DMA,I2S,POR,PWM On-Chip 99 1 1.71V 3.63V 120MHz EBI,EMI,I2C,IrDA,LINbus,MMC,QSPI,SD,SPI,UART,USART,USB A/D 32x12b,D/A 2x12b 32bit ARM Cortex-M4F TQFP-128 SMD 14mm×14mm×1.05mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMD51P20A-AU.