Microchip ATSAMD51N19A-AUT

MCU 32-Bit D5x ARM Cortex M4F RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP T/R
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51N19A-AUT.

Upverter

Datasheet1,928 pages6 years ago
Technical Drawing3 pages24 years ago

Microchip

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMD51N19A-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 5.46
$ 5.46
Stock
117,859
109,015
109,015
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
192 kB
192 kB
192 kB
Interface
Ethernet, I2C, I2S, IrDA, LIN, RS-485, SMBus, SPI, UART, USB
Ethernet, I2C, I2S, IrDA, LIN, RS-485, SMBus, SPI, USART, USB
Ethernet, I2C, I2S, IrDA, LIN, RS-485, SMBus, SPI, USART, USB
Number of I/Os
81
81
81
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-06-20
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATSAMD51N19A-AUT provided by its distributors.

MCU 32-Bit D5x ARM Cortex M4F RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP T/R
Mcu, 32Bit, 120Mhz, Tqfp-100; |Microchip Technology ATSAMD51N19A-AUT
Microchip Technology SAM D5/E5 32-bit Arm Cortex-M4F MCUs
Touch and Gesture, 1.71V to 3.6V, TQFP-100, RoHS
Microchip SCT
IC MCU 32BIT 512KB FLASH 100TQFP
CM4, TQFP100,512KFlash,T&R,USB
IC MCU 32BIT 512KB FLASH 100TQFP / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 100-TQFP (14x14)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.