Microchip ATSAMD51N19A-AU

MCU 32-Bit D5x ARM Cortex M4F RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
$ 5.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51N19A-AU.

Upverter

Datasheet1,928 pages6 years ago
Technical Drawing3 pages24 years ago

Microchip

Newark

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
-53.26%

CAD Models

Download Microchip ATSAMD51N19A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.46
$ 5.58
$ 5.58
Stock
109,015
117,859
117,859
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
192 kB
192 kB
192 kB
Interface
Ethernet, I2C, I2S, IrDA, LIN, RS-485, SMBus, SPI, USART, USB
Ethernet, I2C, I2S, IrDA, LIN, RS-485, SMBus, SPI, UART, USB
Ethernet, I2C, I2S, IrDA, LIN, RS-485, SMBus, SPI, UART, USB
Number of I/Os
81
81
81
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-06-20
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMD51N19A-AU provided by its distributors.

MCU 32-Bit D5x ARM Cortex M4F RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP100
MCU, ARM CORTEX-M4F, 120MHZ, TQFP-100; Product Range: SAM 32 Family SAM D Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 192KB; No. of
1.71V~3.63V 120MHz 192KB Flash 512KB SRAM Brown-out Detect/Reset DMA I2S POR PWM EBI EMI I2C IrDA LINbus MMC QSPI SD SPI UART USART USB A/D 28x12b D/A 2x12b 32-bit ARM Cortex-M4F TQFP-100 SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMD51N19AAU