Microchip ATSAMD51N19A-AF

MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.63V 100-Pin TQFP Tray
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51N19A-AF.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMD51N19A-AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.93
$ 5.46
$ 5.46
Stock
105,063
110,480
110,480
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
192 kB
192 kB
Interface
-
Ethernet, I2C, I2S, IrDA, LIN, RS-485, SMBus, SPI, USART, USB
Ethernet, I2C, I2S, IrDA, LIN, RS-485, SMBus, SPI, USART, USB
Number of I/Os
-
81
81
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.63 V
3.63 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2044-08-07
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Descriptions

Descriptions of Microchip ATSAMD51N19A-AF provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.63V 100-Pin TQFP Tray
Mcu, 32Bit, 120Mhz, Tqfp-100; |Microchip Technology ATSAMD51N19A-AF
CM4, TQFP100, 512KFlash,Tray, USB,Extended Temp
Touch and Gesture, 1.71V to 3.6V, TQFP-100, RoHS
Microchip SCT
IC MCU 32BIT 512KB FLASH 100TQFP
TQFP-100 Pre-ordered MCUs ROHS
IC MCU 32BIT 512KB FLASH 100TQFP / ARM® Cortex®-M4F Automotive, AEC-Q100, SAM D51 Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 100-TQFP (14x14)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.