Microchip ATSAMD51J18A-AUT

MCU 32-Bit SAM D51 ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R
$ 5.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51J18A-AUT.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

Newark

Geoflip

Inventory History

3 month trend:
-14.00%

CAD Models

Download Microchip ATSAMD51J18A-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.46
$ 4.175
$ 4.175
Stock
124,407
165,359
165,359
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
128 kB
128 kB
128 kB
Interface
CAN, Ethernet, I2C, LIN, SPI, USART
I2C, I2S, LIN, RS-485, SMBus, SPI, UART, USART, USB
I2C, I2S, LIN, RS-485, SMBus, SPI, UART, USART, USB
Number of I/Os
51
51
51
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-06-20
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMD51J18A-AUT provided by its distributors.

MCU 32-Bit SAM D51 ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP64
Mcu, 32Bit, 120Mhz, Tqfp-64; |Microchip Technology ATSAMD51J18A-AUT
Touch and Gesture, 1.71V to 3.6V, TQFP-64, RoHS
Microchip SCT
CM4, TQFP64, 256KFlash,T&R,USB
IC MCU 32BIT 256KB FLASH 64TQFP
120MHZ 256KB FLASH 64 TQFP PKG I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.