Microchip ATSAMD51J18A-AU

MCU 32-Bit SAMD51 ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray
$ 4.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51J18A-AU.

Augswan

Datasheet0 pages0 years ago

Microchip

Newark

Electro Sonic

Geoflip

Inventory History

3 month trend:
+4.80%

CAD Models

Download Microchip ATSAMD51J18A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.175
$ 5.46
$ 5.46
Stock
165,359
124,407
124,407
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
128 kB
128 kB
128 kB
Interface
I2C, I2S, LIN, RS-485, SMBus, SPI, UART, USART, USB
CAN, Ethernet, I2C, LIN, SPI, USART
CAN, Ethernet, I2C, LIN, SPI, USART
Number of I/Os
51
51
51
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-06-20
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMD51J18A-AU provided by its distributors.

MCU 32-Bit SAMD51 ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP64
1.71V~3.63V 120MHz 128KB FLASH 256KB Brown-out Detect/Reset,DMA,I²S,POR,PWM inside 51 1 1.71V 3.63V 120MHz EBI,EMI,I2C,IrDA,LINbus,MMC,QSPI,SD,SPI,UART,USART,USB A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M4F QFP SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMD51J18AAU