Microchip ATSAMD51J18A-AF

MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.63V 64-Pin TQFP Tray
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51J18A-AF.

Upverter

Technical Drawing3 pages24 years ago

Microchip

Newark

Electro Sonic

Geoflip

CAD Models

Download Microchip ATSAMD51J18A-AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.84
$ 4.29
$ 4.29
Stock
90,362
163,099
163,099
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
128 kB
128 kB
128 kB
Interface
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, RS-485, SMBus, SPI, UART, USART, USB
I2C, I2S, LIN, RS-485, SMBus, SPI, UART, USART, USB
Number of I/Os
51
51
51
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-08-07
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMD51J18A-AF provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.63V 64-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS, PQFP64
Mcu, 32Bit, 120Mhz, Tqfp-64; |Microchip Technology ATSAMD51J18A-AF
CM4, TQFP 64, 256KFlash,Tray, USB,Extended Temp
Touch and Gesture, 1.71V to 3.6V, TQFP-64, RoHS
Microchip SCT
IC MCU 32BIT 256KB FLASH 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.