Microchip ATSAMA5D26C-CNR

32 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, LFBGA-289, RoHS
$ 9.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D26C-CNR.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

TME

Geoflip

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMA5D26C-CNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.612
$ 8.638
$ 8.638
Stock
103,419
111,414
111,414
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
289
289
289
Core Architecture
-
-
-
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-05-04
Country of AssemblySouth Korea, Taiwan
Country of FabricationTaiwan
Country of OriginSouth Korea, Taiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMA5D26C-CNR provided by its distributors.

32 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, LFBGA-289, RoHS
Microchip SCT
MCU 32-bit ARM Cortex A5 RISC 160KB ROM 1.2V 289-Pin LFBGA T/R
CORTEX-A5 MPU,BGA,EXT TEMP, MRLC,T&R
Bga Green, Ind Temp, mrlc, t&r 289 Lfbga 1; |Microchip Technology ATSAMA5D26C-CNR
IC MCU 32BIT EXT MEM 289LFBGA / ARM® Cortex®-A5 Microprocessor IC series 1 Core, 32-Bit 500MHz 289-LFBGA (14x14)
IC MPU SAMA5D2 500MHZ 289LFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.