Microchip ATSAMA5D26C-CU

MPU SAMA5D26 RISC 32-Bit 500MHz 1.8V/3.3V 289-Pin LFBGA Tray
$ 8.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D26C-CU.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

TME

Geoflip

Inventory History

3 month trend:
-33.21%

CAD Models

Download Microchip ATSAMA5D26C-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.638
$ 8.845
$ 8.845
Stock
99,067
97,224
97,224
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
289
289
289
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Interface
-
Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Min Supply Voltage
-
1.1 V
1.1 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-03-17
Country of AssemblySouth Korea, Taiwan
Country of FabricationTaiwan
Country of OriginSouth Korea, Taiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Descriptions

Descriptions of Microchip ATSAMA5D26C-CU provided by its distributors.

MPU SAMA5D26 RISC 32-Bit 500MHz 1.8V/3.3V 289-Pin LFBGA Tray
SAMA5D2 Series 3.3 V 500 MHz 32-BIT ARM-Based Microprocessor - LFBGA-289
32 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, LFBGA-289, RoHS
Microchip SCT
RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA289
FLOATING POINT MICROPROCESSOR RISC USB 2.0 + HSIC BALL IC Microprocessor -40C~85C TA 14mm 1.1V 24MHz
Mpu, 32Bit, 500Mhz, -40 To 85Deg C; |Microchip Technology ATSAMA5D26C-CU
USB 2.0 + HSIC 500MHz L1/L2 CACHE,ROM,SRAM 1 3.6V 500MHz 32KB 3.3V I2C,QSPI,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit ARM® Cortex®-A5 multimedia;NEON™ MPE BGA SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.