Microchip ATSAMA5D24C-CUR

32 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-256, RoHS
$ 13.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D24C-CUR.

Microchip

Datasheet0 pages0 years ago

Master Electronics

TME

SHENGYU ELECTRONICS

Geoflip

Inventory History

3 month trend:
-6.49%

CAD Models

Download Microchip ATSAMA5D24C-CUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.81
$ 8.934
Stock
110,046
116,326
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
256
256
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-05-04
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMA5D24C-CUR provided by its distributors.

32 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-256, RoHS
Microchip SCT
IC MPU SAMA5D2 500MHZ 256TFBGA / ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 256-TFBGA (8x8)
CORTEX-A5 MPU,BGA,IND TEMP, MRLC,T&R
Bga Green, Ind Temp, mrlc, t&r 256 Tfbga 8; |Microchip Technology ATSAMA5D24C-CUR
IC MPU SAMA5D2 500MHZ 256TFBGA
IC REDRIVER SAS/SATA 2CH 24WQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.