Microchip ATSAMA5D22C-CN

16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-196, RoHS
$ 9.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D22C-CN.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

TME

Geoflip

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMA5D22C-CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.08
$ 7.924
$ 7.924
Stock
80,509
146,460
146,460
Authorized Distributors
6
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
196
196
196
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-05-04
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Descriptions

Descriptions of Microchip ATSAMA5D22C-CN provided by its distributors.

16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-196, RoHS
Bga Green, Ext Temp, mrlc 196 Tfbga 11X11; |Microchip Technology ATSAMA5D22C-CN
CORTEX-A5 MPU,BGA,EXT TEMP, MRLC
Low Power Advanced Security Capabilities MPU
IC MPU SAMA5D2 500MHZ 196TFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.