Microchip ATSAM4E8CB-CNR

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/2.5V/3.3V 100-Pin TFBGA T/R
$ 11
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E8CB-CNR.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-94.80%

CAD Models

Download Microchip ATSAM4E8CB-CNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11
$ 7.39
$ 7.39
Stock
87,005
72,992
72,992
Authorized Distributors
6
6
6
Core Architecture
-
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
120 MHz
120 MHz
Flash Memory Size
-
-
-
RAM Size
-
128 kB
128 kB
Interface
-
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
Number of I/Os
-
79
79
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
100
100
100
Min Supply Voltage
-
1.08 V
1.08 V
Max Supply Voltage
-
3.6 V
3.6 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2044-10-10
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2017-10-10
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Descriptions

Descriptions of Microchip ATSAM4E8CB-CNR provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/2.5V/3.3V 100-Pin TFBGA T/R
Mcu, 32Bit, 120Mhz, Tfbga-100; |Microchip Technology ATSAM4E8CB-CNR
Cortex-M4, 128 KB, 1.62 to 3.6V, TFBGA-100, RoHS
Microchip SCT
IC MCU 32BIT 512KB FLSH 100TFBGA
IC MCU 32BIT 512KB FLASH 100BGA
TFBGA,GREEN,EXT TEMP, MRL B, T&R
CUSTOMER SPECIFIC - BGA, GREEN,

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.