Microchip ATSAM4E8CA-CU

MCU, 32BIT, CORTEX-M4, 120MHZ, TFBGA-100; Controller Family/Series: SAM4E; Core S
$ 7.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E8CA-CU.

Microchip

Datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Future Electronics

Farnell

Inventory History

3 month trend:
+1857%

CAD Models

Download Microchip ATSAM4E8CA-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.39
$ 11
$ 11
Stock
100,012
155,824
155,824
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
79
79
79
Interface
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
RAM Size
128 kB
128 kB
128 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Min Supply Voltage
1.08 V
1.62 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
100
100
100
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-01-06
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

MCU, 32BIT, CORTEX-M4, 120MHZ, TFBGA-100; Controller Family/Series:SAM4S; Core S
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin TF-BGA Tray
MicrochipATSAM4N8CA-CU
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin TF-BGA Tray

Descriptions

Descriptions of Microchip ATSAM4E8CA-CU provided by its distributors.

MCU, 32BIT, CORTEX-M4, 120MHZ, TFBGA-100; Controller Family/Series:SAM4E; Core S
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 100-Pin TF-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA100
SAM4E Series 512 kB Flash 128 kB SRAM 120 MHz 32-Bit Microcontroller-TFBGA-100
MCU, CORTEX M4, 120MHZ, 512KB, 100LFBGA
MCU, CORTEX M4, 120MHZ, 512KB, 100LFBGA; Controller Family/Series:SAM4E; Core Size:32bit; No. of I/O's:79; Supply Voltage Min:1.08V; Supply Voltage Max:1.32V; Digital IC Case Style:TFBGA; No. of Pins:100; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:120MHz; Peripherals:ADC, Comparator, DAC, PWM, Temp Sensor; Embedded Interface Type:CAN, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.