Microchip ATSAM4E16EB-CN

Mcu, 32Bit, 120Mhz, Lfbga-144; |Microchip Technology ATSAM4E16EB-CN
$ 11.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E16EB-CN.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.09%

CAD Models

Download Microchip ATSAM4E16EB-CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.2
$ 10.53
$ 10.53
Stock
105,987
111,614
111,614
Authorized Distributors
6
6
6
Core Architecture
Arm Cortex-M4
Arm
Arm
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
120 MHz
120 MHz
Flash Memory Size
-
-
-
RAM Size
128 kB
128 kB
128 kB
Interface
I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
Number of I/Os
117
117
117
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
144
144
144
Min Supply Voltage
1.62 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-03-02
Country of AssemblyChina
Country of FabricationSingapore
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTM32F103ZGT6
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F103ZGH6
STM32F103ZGH6,32bit ARM Cortex M3 Microcontroller,72MHz,1 MB Flash,144-Pin LFBGA
STMicroelectronicsSTM32F412ZGT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP144
MCU 32-Bit SAM E70 ARM Cortex M7 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK60FN1M0VLQ12
MCU 32-bit Kinetis K60 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK24FN1M0VLQ12
Kinetis K24: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, 144-LQFP

Descriptions

Descriptions of Microchip ATSAM4E16EB-CN provided by its distributors.

Mcu, 32Bit, 120Mhz, Lfbga-144; |Microchip Technology ATSAM4E16EB-CN
Cortex-M4, 128 KB, 1.62 to 3.6V, LFBGA-144, RoHS
Microchip SCT
IC MCU 32BIT 1MB FLASH 144LFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.