Microchip ATSAM4E16CA-ANR

MCU 32-bit SAM4E ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V Automotive 100-Pin LQFP T/R
$ 8.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E16CA-ANR.

Microchip

Datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.53%

CAD Models

Download Microchip ATSAM4E16CA-ANR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.53
$ 8.06
$ 8.06
Stock
102,929
97,972
97,972
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
79
79
79
Interface
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Min Supply Voltage
1.08 V
1.62 V
1.62 V
Max Supply Voltage
1.32 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Number of ADC Channels
12
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100

Supply Chain

Projected EOL Date2039-07-29
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

Mcu, 32Bit, 120Mhz, Lqfp-100; |Microchip Technology ATSAM4S16CA-ANR
MCU 32-bit SAM4C ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP T/R
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK24FN1M0VLL12
Kinetis K24: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK22FN1M0AVLL12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK64FN1M0VLL12
Kinetis K64: 120MHz Cortex-M4F MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, Ethernet, 100-LQFP

Descriptions

Descriptions of Microchip ATSAM4E16CA-ANR provided by its distributors.

MCU 32-bit SAM4E ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V Automotive 100-Pin LQFP T/R
Cortex-M4, 128 KB, 1.62 to 3.6V, LQFP-100, RoHS
Microchip SCT
IC MCU 32BIT 1MB FLASH 100LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.