Microchip ATSAM3N0CA-CU

MCU 32-bit SAM3N ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 100-Pin TFBGA
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3N0CA-CU.

Microchip

Datasheet766 pages11 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM3N0CA-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-18
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipATSAM3N1CB-CU
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin TFBGA Tray
MicrochipATSAM3N2CA-CU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 48MHZ, TFBGA-100
MicrochipATSAM3N4CA-CU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LF-BGA
NXP SemiconductorsLPC1810FET100,551
MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray
NXP SemiconductorsLPC1820FET100,551
MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray

Descriptions

Descriptions of Microchip ATSAM3N0CA-CU provided by its distributors.

MCU 32-bit SAM3N ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 100-Pin TFBGA
SAM3N Series 32 kB Flash 8 kB SRAM 48 MHz 32-Bit Microcontroller - TFBGA-100
1.62V~3.6V 48MHz 8KB FLASH 32KB Under voltage detection/reset,DMA,POR,PWM,WDT inside 79 1.95V 48MHz SPI,UART,USART A/D 16x10b;D/A 1x10b 32bit ARM® Cortex®-M3 TFBGA-100
IC, 32-BIT MCU, CORTEX-M3, 48MHZ, 100-TFBGA; Controller Family/Series:SAM3N; Core Size:32bit; No. of I/O's:79; Supply Voltage Min:1.62V; Supply Voltage Max:1.95V; Digital IC Case Style:TFBGA; No. of Pins:100; Program Memory Size:32KB;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.