Microchip ATSAM3N2CA-CU

Microcontroller Mcu, 32 Bit, CORTEX-M3, 48MHZ, TFBGA-100
$ 8.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3N2CA-CU.

Newark

Datasheet60 pages29 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM3N2CA-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip ATSAM3N2CA-CU provided by its distributors.

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 48MHZ, TFBGA-100
MCU 32-bit SAM3N ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 100-Pin LF-BGA
1.62V~3.6V 48MHz 16KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 79 1 1.62V 1.95V 48MHz I2C,IrDA,SPI,UART,USART 32bit ARM® Cortex®-M3 BGA-100 SMD mount 9mm*9mm*750μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM3N2CACU