Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA8515L-8JUR

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA8515L-8JUR
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8515L-8JUR.

Microchip

Datasheet257 pages16 years ago
Datasheet21 pages29 years ago

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA8515L-8JUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 3V-8MHz IND TEMP
Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQCC32
MicrochipAT89LP51-20JU
MCU 8-bit AT89 80C51 CISC 4KB Flash 2.5V/3.3V/5V 44-Pin PLCC
8-bit Microcontrollers - MCU SingleCycle 8051 4K ISP Flash 2.4V
MicrochipAT89S51-24JI
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44
Single-Cycle 8051, 32K Isp Flash 44 Plcc; |Microchip Technology AT89LP3240-20JU

Descriptions

Descriptions of Microchip ATMEGA8515L-8JUR provided by its distributors.

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA8515L-8JUR
8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-8MHz, IND
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQCC44
8MHZ, PLCC, IND TEMP, GREEN, T&R
MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 44-Pin PLCC
MICROCONTROLLERS (MCU) - 8 BIT;
2.7V~5.5V 8MHz 4KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 35 2.7V 5.5V 8MHz EBI,EMI,SPI,UART,USART 512 x 8 8bit AVR LCC SMD mount,glue mount 3.48mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8515L8JUR