Microchip ATMEGA16-16PU

16KB 4.5V~5.5V AVR 16MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 5.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA16-16PU.

element14 APAC

Datasheet26 pages29 years ago
Datasheet351 pages21 years ago

Newark

_legacy Avnet

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-0.50%

CAD Models

Download Microchip ATMEGA16-16PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 16KB FLASH 40DIP AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 40-PDIP
Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, PDIPencapsulation
MicrochipATMEGA16A-PU
Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, PDIPencapsulation

Descriptions

Descriptions of Microchip ATMEGA16-16PU provided by its distributors.

16KB 4.5V~5.5V AVR 16MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, PDIPencapsulation
ATMEGA16-16PU, 8BIT AVR MICROCONTROLLER, 16MHZ, 16 KB, 512 B FLASH, 40-PIN PDIP
IC MCU 8BIT 16KB FLASH 40DIP AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 40-PDIP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40
ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - DIP-40
MCU 8-bit ATmega AVR RISC 16KB Flash 5V 40-Pin PDIP
18V Clamp 2A (8/20μs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603
Microcontroller Operating temperature: -40...85 °C Power supply: 4.5...5.5 V No. of I/Os: 32 No. of timers: 3 Extras: JTAG Package: DIL-40 ADC resolution: 10 bit EEPROM: 512 Byte Flash memory: 16 KB SRAM: 1 KB
MCU, 8BIT, ATMEGA, 16MHZ, DIP-40; Product Range: AVR ATmega Family ATmega16 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:512 Bytes ;Input Output:32 ;Interface:JTAG/SPI/UART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin PDIP ;Programmable Memory:16K Bytes RAM Size:1K Bytes Speed:16 MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 16-16PU
  • ATMEGA16-16PU.