Descriptions of Microchip ATMEGA162-16PU provided by its distributors.
ATMEGA162-16PU, 8bit AVR Microcontroller, 16MHz, 16 kB, 512 B Flash, 40-Pin PDIP
16KB 2.7V~5.5V AVR 1KB 16MHz FLASH 35 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40
ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - DIP-40
AVR, 16K FLASH, 512B EE, 1K SRAM, SPI/UART/TWI, 5V - 16MHZ, PDIP, IND TEMP, GREE
Microchip ATmega Series MCU, AVR Core, 40-Pin PDIP Package
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 40-Pin PDIP
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.7...5.5 V No. of I/Os: 35 No. of timers: 3 Extras: JTAG Package: DIL-40 EEPROM: 512 Byte Flash memory: 16 kByte SRAM: 1 kByte
MCU, 8BIT, ATMEGA, 16MHZ, DIP-40; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 35
A/D Inputs:0 ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:512 Bytes ;Input Output:35 ;Interface:JTAG/SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin PDIP ;Programmable Memory:16K Bytes RAM Size:1K Bytes Speed:16 MHz Timers:2-8-bit