What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATMEGA8515-16AU

ATMEGA8515-16AU, 8 Bit AVR Microcontroller, 16MHZ, 512 B, 8 Kb Flash, 44-PIN TQFP

$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8515-16AU.

Newark

Datasheet257 pages16 years ago

TME

Farnell

element14 APAC

Inventory History

3 month trend:
-38.35%

CAD Models

Download Microchip ATMEGA8515-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY88-AU
Microchip ATtiny88Series microcontroller, AVRkernel, 32needle, TQFPencapsulation
MicrochipATTINY88-AUR
8 Bit MCU, AVR ATtiny Family ATtiny88 Series Microcontrollers, AVR, 12 MHz, 8 KB, 32 Pins, TQFP
MicrochipATMEGA32A-AUR
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega32 Series Microcontrollers, AVR

Descriptions

Descriptions of Microchip ATMEGA8515-16AU provided by its distributors.

ATMEGA8515-16AU, 8BIT AVR MICROCONTROLLER, 16MHZ, 512 B, 8 KB FLASH, 44-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44
8 Bit MCU, AVR ATmega Family ATmega85X5 Series Microcontrollers, AVR, 16 MHz, 8 KB, 44 Pins, TQFP
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA8515-16AU; AVR; 16 MHz; FLASH; 2
MCU 8-Bit ATmega AVR RISC 8KB Flash 5V 44-Pin TQFP
MCU, 8BIT, ATMEGA, 16MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega85X5 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/
A/D Inputs:0 ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:512 Bytes ;Input Output:35 ;Interface:SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin TQFP ;Programmable Memory:8K Bytes RAM Size:512 Bytes Speed:16 MHz Timers:1-8-bit, 1-1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 8515-16 AU
  • ATMEGA 8515-16AU
  • ATMEGA8515-16 AU
  • ATMEGA8515-16AU.