Microchip ATTINY88-AUR

8 Bit MCU, AVR ATtiny Family ATtiny88 Series Microcontrollers, AVR, 12 MHz, 8 KB, 32 Pins, TQFP
$ 1.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY88-AUR.

LKR

Datasheet26 pages29 years ago

_legacy Avnet

Microchip

Electro Sonic

Inventory History

3 month trend:
+5.05%

CAD Models

Download Microchip ATTINY88-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY48-AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQFP32
MicrochipATTINY48-AUR
Microchip ATtiny48Series microcontroller, AVRkernel, 32needle, TQFPencapsulation
MicrochipATMEGA88A-AUR
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32

Descriptions

Descriptions of Microchip ATTINY88-AUR provided by its distributors.

8 Bit MCU, AVR ATtiny Family ATtiny88 Series Microcontrollers, AVR, 12 MHz, 8 KB, 32 Pins, TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQFP32
MCU 8-bit AT89 80C51 CISC 8KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R
Avnet Japan
1.8V~5.5V 12MHz 4KB Flash 8KB SRAM Brown-out Detect/Reset POR WDT Internal 28-Pin 1.8V 5.5V 12MHz I2C SPI 64x8 A/D 8x10b 8bit AVR TQFP-32 SMD Adhesive Mount 7mm × 7mm × 1.2mm
MCU, 8BIT, AVR, 12MHZ, TQFP-32; Product Range: AVR Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/O's: 28I/O's; Embedded Interface Typ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY88-AUR.
  • ATTINY88AUR