Microchip ATMEGA32A-AUR

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega32 Series Microcontrollers, AVR
$ 4.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32A-AUR.

Microchip

Datasheet339 pages7 years ago

Electro Sonic

element14 APAC

Farnell

Components Direct

Inventory History

3 month trend:
-2.45%

CAD Models

Download Microchip ATMEGA32A-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray / IC MCU 8BIT 32KB FLASH 44TQFP
16KB 4.5V~5.5V AVR 16MHz FLASH 32 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 8-Bit 16KB Flash 20MHz 3.3/5V TQFP-44 | Microchip Technology Inc. ATMEGA164P-20AU

Descriptions

Descriptions of Microchip ATMEGA32A-AUR provided by its distributors.

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega32 Series Microcontrollers, AVR
AVR ATmega Microcontroller 8-bit 16MHz 32KB FLASH TQFP44 ATMEGA32A-AUR
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44
8-bit AVR MCU, 32 KB, 2048 Bytes, 16 MHz, 2.7 to 5.5V, TQFP-44, RoHS
Microchip SCT
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R
Avnet Japan
2.7V~5.5V 16MHz 2KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 2.7V 5.5V 16MHz I2C,SPI,UART,USART 1 x 8 A/D 8x10b 8bit AVR TQFP-44 SMD mount,glue mount 1.2mm(height)
MCU, 8BIT, ATMEGA, 16MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega32 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA32-A-AUR