Microchip ATMEGA64L-8MU

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega64 Series Microcontrollers, AVR
$ 8.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA64L-8MU.

Future Electronics

Datasheet414 pages13 years ago

Newark

Microchip

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA64L-8MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 64KB FLASH 64QFN / AVR series Microcontroller IC 8-Bit 8MHz 64KB (32K x 16) FLASH 64-QFN (9x9)
IC MCU 8BIT 64KB FLASH 64QFN / MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V/5V 64-Pin MLF EP T/R
Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, MLFencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip ATMEGA64L-8MU provided by its distributors.

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega64 Series Microcontrollers, AVR
MCU, 8-Bit 64KB Flash 8MHz 3.3/5V MLF-64 | Microchip Technology Inc. ATMEGA64L-8MU
MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin VQFN EP Tray
ATmega Series 64 KB Flash 4 KB SRAM 8 MHz 8-Bit Microcontroller - QFN-64
AVR MCU 8MHz 4KB Flash 64KB SRAM 2.7V~5.5V Brown-out Detect/POR PWM WDT I2C SPI UART USART 2x8 A/D 8x10b QFN SMD 9mm×9mm×880μm
Product Range:Avr Atmega Family Atmega64 Series Microcontrollers; Operating Frequency Max:8Mhz; Program Memory Size:64Kb; No. Of Pins:64Pins; Ic Case/Package:Mlf; No. Of I/O S:53I/O S; Interfaces:I2C, Spi, Uart; Ram Memory Size:4Kbrohs Compliant: Yes |Microchip Technology ATMEGA64L-8MU.
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:8 MIPS ;EEPROM Memory:2K Bytes ;Input Output:53 ;Interface:JTAG/SPI/TWI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:64-pin MLF ;Programmable Memory:64K Bytes RAM Size:4K Bytes Speed:8 MHz Timers:2-8-bi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA64L-8MU.
  • ATMEGA64L8MU