Microchip ATMEGA649V-8MU

IC MCU 8BIT 64KB FLASH 64QFN / AVR series Microcontroller IC 8-Bit 8MHz 64KB (32K x 16) FLASH 64-QFN (9x9)
$ 8.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA649V-8MU.

Newark

Datasheet30 pages15 years ago

Components Direct

DigiKey

iiiC

Inventory History

3 month trend:
-42.86%

CAD Models

Download Microchip ATMEGA649V-8MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin VQFN EP T/R / IC MCU 8BIT 64KB FLASH 64QFN
MicrochipATMEGA64L-8MU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega64 Series Microcontrollers, AVR
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR

Descriptions

Descriptions of Microchip ATMEGA649V-8MU provided by its distributors.

IC MCU 8BIT 64KB FLASH 64QFN / AVR series Microcontroller IC 8-Bit 8MHz 64KB (32K x 16) FLASH 64-QFN (9x9)
MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 64-Pin MLF EP
8-bit AVR MCU, 4KB, 1.8 to 5.5V, VQFN-64, RoHS
Microchip SCT
MCU, 8BIT, ATMEGA, 8MHZ, VQFN-64
8MHZ, QFN/MLF, IND TEMP, GREEN, 1.8V
MICROCONTROLLERS (MCU) - 8 BIT;
1.8V~5.5V 8MHz 4KB FLASH 64KB Brown-out Detect/Reset,LCD,POR,PWM,WDT 53 1.8V 5.5V 8MHz SPI,UART,USART,USI 2 x 8 A/D 8x10b 8bit AVR QFN 9mm*9mm*880¦Ìm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA649V8MU