Microchip ATMEGA128L-8MU

Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, MLFencapsulation, 0CANpassageway
$ 13.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA128L-8MU.

element14 APAC

Datasheet24 pages29 years ago

_legacy Avnet

element14

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-59.52%

CAD Models

Download Microchip ATMEGA128L-8MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA64L-8MU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega64 Series Microcontrollers, AVR
MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin VQFN EP T/R / IC MCU 8BIT 64KB FLASH 64QFN
IC MCU 8BIT 64KB FLASH 64QFN / AVR series Microcontroller IC 8-Bit 8MHz 64KB (32K x 16) FLASH 64-QFN (9x9)

Descriptions

Descriptions of Microchip ATMEGA128L-8MU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, MLFencapsulation, 0CANpassageway
ATMEGA128L-8MU, 8BIT AVR MICROCONTROLLER, 8MHZ, 128 KB, 4 KB FLASH, 64-PIN MLF
MCU, 8BIT, ATMEGA, 8MHZ, MLF-64; Product Range: AVR ATmega Family ATmega128 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 128KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: MLF; No. of I/O's: 53I
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:8 MIPS ;EEPROM Memory:4K Bytes ;Input Output:53 ;Interface:2-Wire/JTAG/SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:64-pin MLF ;Programmable Memory:128K Bytes RAM Size:4K Bytes Speed:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA128L-8MU.
  • ATMEGA128L8-MU
  • ATMEGA128L8MU