Microchip ATMEGA644PV-10MU

MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP
$ 5.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA644PV-10MU.

Microchip

Datasheet496 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Newark

element14

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA644PV-10MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-22
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

ATmega Series 32 KB Flash 2 KB SRAM 10 MHz 8-Bit Microcontroller - VQFN-44
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V Automotive 44-Pin QFN EP
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray / IC MCU 8BIT 4KB FLASH 32VQFN

Descriptions

Descriptions of Microchip ATMEGA644PV-10MU provided by its distributors.

MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA644PV-10MU; AVR; 10 MHz; FLASH; 3
8-BIT AVR MICROCONTROLLER WITH 64K BYTES IN SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS
1.8V~5.5V 10MHz 4KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 1.8V 5.5V 10MHz I2C,SPI,UART,USART 2 x 8 A/D 8x10b 8bit AVR QFN SMD mount 7mm*7mm*880μm
MCU, 8BIT, ATMEGA, 10MHZ, QFN-44; Product Range: AVR ATmega Family ATmega64 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 32I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA644PV-10MU.
  • ATMEGA644PV10MU