Microchip ATMEGA324PV-10MU

ATmega Series 32 KB Flash 2 KB SRAM 10 MHz 8-Bit Microcontroller - VQFN-44
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PV-10MU.

Microchip

Datasheet496 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+115%

CAD Models

Download Microchip ATMEGA324PV-10MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP
MicrochipATMEGA32L-8MU
Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, VQFNencapsulation
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V Automotive 44-Pin QFN EP

Descriptions

Descriptions of Microchip ATMEGA324PV-10MU provided by its distributors.

ATmega Series 32 KB Flash 2 KB SRAM 10 MHz 8-Bit Microcontroller - VQFN-44
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP
8-BIT AVR MICROCONTROLLER WITH 32K BYTES IN SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS
1.8V~5.5V 10MHz 2KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 1.8V 5.5V 10MHz I2C,SPI,UART,USART 1 x 8 A/D 8x10b 8bit AVR QFN SMD mount 7mm*7mm*1mm
MCU, 8BIT, ATMEGA, 10MHZ, VQFN-44; Product Range: AVR ATmega Family ATmega324 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: VQFN; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 324PV-10MU
  • ATMEGA324PV-10MU.
  • ATMEGA324PV10MU