Microchip ATMEGA48V-10MU

MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray / IC MCU 8BIT 4KB FLASH 32VQFN
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48V-10MU.

Microchip

Datasheet390 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

element14 APAC

Jameco (USA)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA48V-10MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

8 Bit MCU, AVR ATmega Family ATmega88 Series Microcontrollers, AVR, 10 MHz, 8 KB, 32 Pins, MLF
MCU 8-Bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin QFN EP T/R
MicrochipATMEGA48-20MU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, QFN/MLFencapsulation

Descriptions

Descriptions of Microchip ATMEGA48V-10MU provided by its distributors.

MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray / IC MCU 8BIT 4KB FLASH 32VQFN
8 Bit MCU, AVR ATmega Family ATmega48 Series Microcontrollers, AVR, 10 MHz, 4 KB, 32 Pins, MLF
ATMEGA48V-10MU, 8BIT AVR MICROCONTROLLER, 10MHZ, 4 KB FLASH, 32-PIN VQFN
1.8V~5.5V 10MHz 4KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 23 1.8V 5.5V 10MHz I2C,SPI,UART,USART 256 x 8 A/D 8x10b 8bit AVR QFN SMD mount 5mm*5mm*880μm
MCU, 8BIT, ATMEGA, 10MHZ, MLF-32; Product Range: AVR ATmega Family ATmega48 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 32Pins; MCU Case Style: MLF; No. of I/O's:
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:10 MIPS ;EEPROM Memory:256 Bytes ;Input Output:23 ;Interface:I2C/SPI/UART/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:32-pin MLF ;Programmable Memory:4K Bytes RAM Size:512 Bytes Speed:10 MHz Timers:2-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA48V-10MU.
  • ATMEGA48V10MU