Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA48P-20PU

IC MCU 8BIT 4KB FLASH 28DIP AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 28-PDIP
$ 2.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48P-20PU.

Components Direct

Datasheet420 pages15 years ago

element14 APAC

Newark

Microchip

Electro Sonic

Inventory History

3 month trend:
-1.47%

CAD Models

Download Microchip ATMEGA48P-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MicrochipATMEGA48-20PU
Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation
MicrochipATMEGA48A-PU
ATMEL ATMEGA48A-PU8 Bit Microcontroller, ATmega, 20 MHz, 4 KB, 512 Byte, 28 Pins, DIP
Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation

Descriptions

Descriptions of Microchip ATMEGA48P-20PU provided by its distributors.

IC MCU 8BIT 4KB FLASH 28DIP AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 28-PDIP
MCU 8-Bit ATmega AVR RISC 4KB Flash 3.3V/5V 28-Pin PDIP
MCU, 8BIT, ATMEGA, 20MHZ, DIP-28; Product Range: AVR ATmega Family ATmega48 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 28P; Available until stocks are exhausted
Product Range:atmega Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:4Kb; Ram Memory Size:500Byte; No. Of Pins:28Pins; Mcu Case Style:dip; No. Of I/o S:23I/o S; Embedded Interface Type:i2C, Spi, Uart; Supply Voltage Min:2.7V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA48P-20PU.
  • ATMEGA48P20PU