Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA48A-PU

ATMEL ATMEGA48A-PU8 Bit Microcontroller, ATmega, 20 MHz, 4 KB, 512 Byte, 28 Pins, DIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48A-PU.

element14 APAC

Datasheet50 pages29 years ago
Datasheet31 pages29 years ago

Microchip SCT

Augswan

SHENGYU ELECTRONICS

Newark

CAD Models

Download Microchip ATMEGA48A-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipATMEGA48PA-PU
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin PDIP Tube / IC MCU 8BIT 4KB FLASH 28DIP
IC MCU 8BIT 8KB FLASH 28VQFN AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 28-VQFN (4x4)
MicrochipATTINY4313-PU
Microchip ATtiny4313Series microcontroller, AVRkernel, 20needle, PDIPencapsulation

Descriptions

Descriptions of Microchip ATMEGA48A-PU provided by its distributors.

ATMEL ATMEGA48A-PU8 Bit Microcontroller, ATmega, 20 MHz, 4 KB, 512 Byte, 28 Pins, DIP
4KB 1.8V~5.5V AVR 20MHz FLASH 23 PDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 4KB FLASH 28DIP AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 28-PDIP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP28
8-bit AVR MCU, 4 KB, 512 Bytes, 20 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
Microchip SCT
MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin PDIP W
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA48A-PU; AVR; 20 MHz; FLASH; 3
AVR® ATmega 20MHz 512 Bytes RAM 4KB Flash 8-Bit Microcontroller - PDIP-28
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, DIP-28; Controller Family/Series: ATmega; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 23I/O's; Packaging: Each

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA48A-PU.