Microchip ATMEGA644-20MU

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega644 Series Microcontrollers, AVR
$ 5.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA644-20MU.

Newark

Datasheet23 pages29 years ago

Microchip

DigiKey

iiiC

Inventory History

3 month trend:
-24.69%

CAD Models

Download Microchip ATMEGA644-20MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipATMEGA32A-MUR
8-bit AVR MCU, 32 KB, 2048 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V Automotive 44-Pin QFN EP
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V Automotive 44-Pin QFN EP T/R

Descriptions

Descriptions of Microchip ATMEGA644-20MU provided by its distributors.

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega644 Series Microcontrollers, AVR
MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 44-Pin QFN EP - Trays
MCU, 8BIT, AVR, 20MHZ, VQFN-44; Product Range: AVR ATmega Family ATmega64 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 44Pins; MCU Case Style: VQFN; No. of I/O's: 32I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA64420MU