Microchip ATMEGA164P-20AU

MCU, 8-Bit 16KB Flash 20MHz 3.3/5V TQFP-44 | Microchip Technology Inc. ATMEGA164P-20AU
$ 3.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA164P-20AU.

Microchip

Datasheet496 pages8 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

TME

element14 APAC

Inventory History

3 month trend:
-17.54%

CAD Models

Download Microchip ATMEGA164P-20AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16KB 2.7V~5.5V AVR 1KB 20MHz FLASH 23 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-BIT AVR MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation

Descriptions

Descriptions of Microchip ATMEGA164P-20AU provided by its distributors.

MCU, 8-Bit 16KB Flash 20MHz 3.3/5V TQFP-44 | Microchip Technology Inc. ATMEGA164P-20AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's:
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:20 MIPS ;EEPROM Memory:512 Bytes ;Input Output:32 ;Interface:2-Wire/SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin TQFP ;Programmable Memory:16K Bytes RAM Size:1K Bytes Speed:20
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 16 / Data Memory Size B = 512 / RAM Memory Size KB = 1 / Interfaces = JTAG / Interfaces = USART / Interfaces = SPI / Interfaces = PWM / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 44 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA164P20AU