Microchip ATMEGA324P-20AU

MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray / IC MCU 8BIT 32KB FLASH 44TQFP
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324P-20AU.

Microchip

Datasheet496 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Newark

SOS electronic

Electro Sonic

Inventory History

3 month trend:
-17.59%

CAD Models

Download Microchip ATMEGA324P-20AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 hours ago)

Related Parts

MicrochipATMEGA32A-AUR
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega32 Series Microcontrollers, AVR
MicrochipATMEGA32A-ANR
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44
MicrochipATMEGA32A-AN
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44

Descriptions

Descriptions of Microchip ATMEGA324P-20AU provided by its distributors.

MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray / IC MCU 8BIT 32KB FLASH 44TQFP
ATMEGA324P-20AU; 8bit AVR Microcontroller; 20MHz; 1 kB; 32 kB Flash; 44-Pin TQFP
8 Bit MCU, AVR ATmega Family ATmega324 Series Microcontrollers, AVR, 20 MHz, 32 KB, 44 Pins, TQFP
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega324 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's:
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:20 MIPS ;EEPROM Memory:1K Bytes ;Input Output:32 ;Interface:2-Wire/JTAG/SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin TQFP ;Programmable Memory:32K Bytes RAM Size:2K Bytes Speed:20 MHz Timers:
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega324P / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size kB = 32 / Data Memory Size kB = 1 / RAM Memory Size kB = 2 / Interfaces = 2x UART / Interfaces = 3x SPI / Interfaces = 1x I²C / ADC Channels = 8 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 44 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA324P-20AU.
  • ATMEGA324P20AU