Microchip ATMEGA329PV-10AU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 10MHZ, Cmos, PQFP64
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA329PV-10AU.

Microchip

Datasheet25 pages29 years ago
Datasheet0 pages0 years ago

Electro Sonic

Newark

Components Direct

_legacy Avnet

Inventory History

3 month trend:
-2.99%

CAD Models

Download Microchip ATMEGA329PV-10AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP64
MCU, 8-Bit 16KB Flash 8MHz 2.5/3.3/5V TQFP-64 | Microchip Technology Inc. ATMEGA169PV-8AU
Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, TQFPencapsulation

Descriptions

Descriptions of Microchip ATMEGA329PV-10AU provided by its distributors.

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 10MHZ, Cmos, PQFP64
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP
ATmega Series 32 kB Flash 1 kB RAM 54 I/O 8-Bit Microcontroller - TQFP-64
1.8V~5.5V 10MHz 2KB FLASH 32KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 54 1.8V 5.5V 10MHz SPI,UART,USART,USI 1 x 8 A/D 8x10b 8bit AVR QFP SMD mount 14mm*14mm*1mm
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...5.5 V No. of I/Os: 54 No. of timers: 3 Extras: JTAG Package: TQFP-64 ADC resolution: 10 bit EEPROM: 1 KB Flash memory: 32 KB SRAM: 2 KB
MCU, 8BIT, AVR, 32K FLASH, 64TQFP; Product Range: AVR ATmega Family ATmega329 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 329PV-10AU
  • ATMEGA329PV10AU