Microchip ATMEGA32-16AQ

MCU 8-bit ATmega AVR RISC 32KB Flash 5V 44-Pin TQFP
$ 5.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32-16AQ.

_legacy Avnet

Datasheet346 pages15 years ago
Datasheet346 pages17 years ago
Datasheet346 pages18 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA32-16AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipATMEGA16-16AU
MCU, 8-Bit 16KB Flash 16MHz 5V TQFP-44 | Microchip Technology Inc. ATMEGA16-16AU
MicrochipATMEGA32A-AU
AVR ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-TQFP
ATMEGA8535-16AU, 8BIT AVR MICROCONTROLLER, 16MHZ, 512 B, 8 KB FLASH, 44-PIN TQFP

Descriptions

Descriptions of Microchip ATMEGA32-16AQ provided by its distributors.

MCU 8-bit ATmega AVR RISC 32KB Flash 5V 44-Pin TQFP
RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP44
4.5V~5.5V 16MHz 2KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 4.5V 5.5V 16MHz I2C,SPI,UART,USART 1 x 8 A/D 8x10b 8bit AVR QFP SMD mount 10.1mm*10.1mm*1.05mm
MCU, 8BIT, AVR, 16MIPS, TQFP-44; Product Range: AVR ATmega Family ATmega32 Series Microcontrollers; CPU Speed: 16MIPS; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.