Microchip ATMEGA16U4-MU

MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin QFN EP Tray / IC MCU 8BIT 16KB FLASH 44QFN
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA16U4-MU.

Microchip

Datasheet438 pages10 years ago
Datasheet27 pages10 years ago
Datasheet28 pages21 years ago

Newark

Farnell

Future Electronics

iiiC

Inventory History

3 month trend:
-23.40%

CAD Models

Download Microchip ATMEGA16U4-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA16A-MU
8 Bit MCU, AVR ATmega Family ATmega16 Series Microcontrollers, AVR, 16 MHz, 16 KB, 44 Pins, QFN
MicrochipATMEGA16A-MUR
8-bit AVR MCU, 16 KB, 1024 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
16KB 2.7V~5.5V AVR 16MHz 27 QFN-32-EP(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip ATMEGA16U4-MU provided by its distributors.

MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin QFN EP Tray / IC MCU 8BIT 16KB FLASH 44QFN
8-bit AVR MCU, 16 KB, 1256 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
Microchip SCT
ATmega Series 16 KB Flash 1.25 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-44
AVR MCU, 8-bit, 16MHz, 2.7V-5.5V, 1.25KB Flash, 16KB RAM, 26-Pin, QFN, SMD, On-Chip Temp Sensor, Brown-out Detect/Reset, POR, PWM, WDT, I2C, SPI, UART, USART, USB, A/D 12x10b, 512x8, 7mm × 7mm × 950μm H
Product Range:atmega Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:16Kb; Ram Memory Size:1.25Kb; No. Of Pins:44Pins; Mcu Case Style:vqfn; No. Of I/o S:26I/o S; Embedded Interface Type:i2C, Spi, Uart, Usart; No. Comparators:1Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA16U4-MU.
  • ATMEGA16U4MU