Microchip ATMEGA164P-20AQR

MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA164P-20AQR.

TME

Datasheet15 pages29 years ago

Newark

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download Microchip ATMEGA164P-20AQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATMEGA16A-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
MicrochipATMEGA16A-AUR
AVR ATmega Microcontroller 8-bit 16MHz 16KB FLASH TQFP44 ATMEGA16A-AUR
MicrochipATMEGA32A-AU
AVR ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-TQFP

Descriptions

Descriptions of Microchip ATMEGA164P-20AQR provided by its distributors.

MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP T/R
AVR, 16KB FLASH, 512B EE, 1KB SRAM - 20MHZ, TQFP, EXT TEMP,
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-44
MCU AVR 16KB FLASH 20MHZ 44TQFP
20MHZ TQFP EXT TEMP GREEN 5V T&R
TQFP-44(10x10) Pre-ordered MCUs ROHS
IC, 8BIT MCU, AVR MEGA, 20MHZ, 44-TQFP Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 32 ;Program Memory Size: 16 KB EEPROM Memory Size: 512Byte RAM Memory Size: 1KB ;CPU Speed: 20MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA164P20AQR